Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251.500PAT1L | |
|---|---|
DigiKey Part Number | 0251.500PAT1L-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.500PAT1L |
Description | FUSE BRD MT 500MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.500PAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0598 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.302 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.500HAT1L | Littelfuse Inc. | 77 | F5520CT-ND | 1,50000 € | Parametric Equivalent |
| 0251.500MAT1L | Littelfuse Inc. | 4.134 | F1844CT-ND | 1,36000 € | Parametric Equivalent |
| 0251.500MRT1L | Littelfuse Inc. | 3.560 | F3167CT-ND | 1,36000 € | Parametric Equivalent |
| 0251.500MXL | Littelfuse Inc. | 14.935 | F2311-ND | 1,16000 € | Parametric Equivalent |
| 0251.500NAT1L | Littelfuse Inc. | 2.755 | F5521CT-ND | 1,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74735 € | 1.494,70 € |
| Unit Price without VAT: | 0,74735 € |
|---|---|
| Unit Price with VAT: | 0,88935 € |


