
0251.375MAT1L | |
|---|---|
DigiKey Part Number | F6059CT-ND - Cut Tape (CT) F6059TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.375MAT1L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.375MAT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.0296 |
Mounting Type Through Hole | Approval Agency CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.395 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.375HAT1L | Littelfuse Inc. | 177 | 18-0251.375HAT1LCT-ND | 1,84000 € | Parametric Equivalent |
| 0251.375MRT1L | Littelfuse Inc. | 4.082 | F3166CT-ND | 1,86000 € | Parametric Equivalent |
| 0251.375MXL | Littelfuse Inc. | 1.373 | F2310-ND | 1,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 5 | 1,54400 € | 7,72 € |
| 10 | 1,42400 € | 14,24 € |
| 50 | 1,18140 € | 59,07 € |
| 100 | 1,08990 € | 108,99 € |
| 250 | 0,97936 € | 244,84 € |
| 500 | 0,90288 € | 451,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,71315 € | 713,15 € |
| 2.000 | 0,65868 € | 1.317,36 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

