Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0251.375HAT1L | |
|---|---|
DigiKey Part Number | 18-0251.375HAT1LCT-ND - Cut Tape (CT) 18-0251.375HAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.375HAT1L |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.375HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0296 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.395 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 5 | 1,46600 € | 7,33 € |
| 10 | 1,35300 € | 13,53 € |
| 50 | 1,12260 € | 56,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,93210 € | 93,21 € |
| 200 | 0,85970 € | 171,94 € |
| 300 | 0,81987 € | 245,96 € |
| 500 | 0,77216 € | 386,08 € |
| 700 | 0,74217 € | 519,52 € |
| 1.000 | 0,71155 € | 711,55 € |
| 2.500 | 0,65598 € | 1.639,95 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |


