Direct

0251.375MAT1 | |
|---|---|
DigiKey Part Number | 0251.375MAT1-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251.375MAT1 |
Description | FUSE BRD MT 375MA 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.375MAT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0296 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.395 Ohms |


