
0239005.HXP | |
|---|---|
DigiKey Part Number | F3115-ND |
Manufacturer | |
Manufacturer Product Number | 0239005.HXP |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 302.836 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0199 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 5 | 0,93400 € | 4,67 € |
| 10 | 0,86300 € | 8,63 € |
| 50 | 0,71560 € | 35,78 € |
| 100 | 0,66030 € | 66,03 € |
| 300 | 0,58090 € | 174,27 € |
| 500 | 0,54718 € | 273,59 € |
| 1.000 | 0,50432 € | 504,32 € |
| 5.000 | 0,44902 € | 2.245,10 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

















