02351.25VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 731
Unit Price: 0,48000 €
Datasheet
235 Series _Cartridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
235 Series _Cartridge
234(P), 235(P) Glass 1-3.5A

02351.25VXP

DigiKey Part Number
02351.25VXP-ND
Manufacturer
Manufacturer Product Number
02351.25VXP
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1.085
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.1055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,64400 €8,22 €
Manufacturers Standard Package
Unit Price without VAT:1,64400 €
Unit Price with VAT:1,95636 €