
0235.500HXP | |
|---|---|
DigiKey Part Number | F2673-ND |
Manufacturer | |
Manufacturer Product Number | 0235.500HXP |
Description | FUSE GLASS 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.06915 | |
Approval Agency | CE, CSA, KC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.4265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50800 € | 2,54 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,38880 € | 19,44 € |
| 100 | 0,35880 € | 35,88 € |
| 300 | 0,31573 € | 94,72 € |
| 500 | 0,29746 € | 148,73 € |
| 1.000 | 0,27426 € | 274,26 € |
| 5.000 | 0,22964 € | 1.148,20 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



















