


023403.5MXP | |
|---|---|
DigiKey Part Number | F2691-ND |
Manufacturer | |
Manufacturer Product Number | 023403.5MXP |
Description | FUSE GLASS 3.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 36.275 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0322 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 5 | 1,00600 € | 5,03 € |
| 10 | 0,92800 € | 9,28 € |
| 50 | 0,77000 € | 38,50 € |
| 100 | 0,71040 € | 71,04 € |
| 250 | 0,63844 € | 159,61 € |
| 500 | 0,58868 € | 294,34 € |
| 1.000 | 0,54254 € | 542,54 € |
| 5.000 | 0,48742 € | 2.437,10 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |
















