234(P), 235(P) Glass 1-3.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
234(P), 235(P) Glass 1-3.5A
HVAC - Take a Load Off – Protect Control Sense

0234003.MXP

DigiKey Part Number
F2690-ND
Manufacturer
Manufacturer Product Number
0234003.MXP
Description
FUSE GLASS 3A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
26.24
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0431 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.122
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,13000 €1,13 €
50,93800 €4,69 €
100,86500 €8,65 €
500,71760 €35,88 €
1000,66200 €66,20 €
2500,59500 €148,75 €
5000,54860 €274,30 €
1.0000,50564 €505,64 €
5.0000,45031 €2.251,55 €
Manufacturers Standard Package
Unit Price without VAT:1,13000 €
Unit Price with VAT:1,34470 €