Similar
Similar

023202.5M | |
|---|---|
DigiKey Part Number | 023202.5M-ND |
Manufacturer | |
Manufacturer Product Number | 023202.5M |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 14.25 |
Part Status Obsolete | Approval Agency METI |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0297 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMC-2.5-R | Eaton - Electronics Division | 1.232 | 283-2898-ND | 1,41000 € | Similar |
| BK1/GMC-2.5-R | Eaton - Electronics Division | 0 | 283-BK1/GMC-2.5-R-ND | 0,61817 € | Similar |
| GMC-2.5-R | Eaton - Electronics Division | 35 | 283-GMC-2.5-R-ND | 1,98800 € | Similar |



