



GMC-2.5-R | |
|---|---|
DigiKey Part Number | 283-GMC-2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | GMC-2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Medium Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 13.0 |
Mounting Type Requires Holder | Approval Agency CSA, KC-MARK, MITI, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,00400 € | 10,02 € |
| 10 | 1,85000 € | 18,50 € |
| 15 | 1,76467 € | 26,47 € |
| 25 | 1,66320 € | 41,58 € |
| 35 | 1,59943 € | 55,98 € |
| 50 | 1,53440 € | 76,72 € |
| Unit Price without VAT: | 2,00400 € |
|---|---|
| Unit Price with VAT: | 2,38476 € |

