Direct

0230002.HXSW | |
|---|---|
DigiKey Part Number | 0230002.HXSW-ND |
Manufacturer | |
Manufacturer Product Number | 0230002.HXSW |
Description | FUSE GLASS 2A 250VAC AXIAL |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230002.HXSW Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 30.0 |
Part Status Obsolete | Approval Agency CSA, METI, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0692 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230002.HXSP | Littelfuse Inc. | 97 | F4689-ND | 1,42000 € | Direct |


