
0230002.HXSP | |
|---|---|
DigiKey Part Number | F4689-ND |
Manufacturer | |
Manufacturer Product Number | 0230002.HXSP |
Description | FUSE GLASS 2A 250VAC/125VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230002.HXSP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 30.0 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0698 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230002.DRT1P | Littelfuse Inc. | 3.131 | F1854CT-ND | 1,61000 € | Parametric Equivalent |
| 0230002.HXP | Littelfuse Inc. | 958 | F2484-ND | 1,24000 € | Parametric Equivalent |
| 0230002.MXP | Littelfuse Inc. | 583 | F4690-ND | 1,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 5 | 1,17800 € | 5,89 € |
| 10 | 1,08600 € | 10,86 € |
| 50 | 0,90140 € | 45,07 € |
| 100 | 0,83150 € | 83,15 € |
| 300 | 0,73147 € | 219,44 € |
| 500 | 0,68892 € | 344,46 € |
| 1.000 | 0,63488 € | 634,88 € |
| 5.000 | 0,57953 € | 2.897,65 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

