Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0230.500MXSP | |
|---|---|
DigiKey Part Number | 0230.500MXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0230.500MXSP |
Description | FUSE GLASS 500MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.500MXSP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Obsolete | Melting I²t 1.16 |
Mounting Type Through Hole | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.571" L (4.50mm x 14.50mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.6935 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0230.500DRT1P | Littelfuse Inc. | 1.500 | 18-0230.500DRT1PCT-ND | 1,75000 € | Parametric Equivalent |
| 0230.500DRT1SP | Littelfuse Inc. | 0 | 0230.500DRT1SP-ND | 0,86423 € | Parametric Equivalent |
| 0230.500DRT2P | Littelfuse Inc. | 0 | 0230.500DRT2P-ND | 0,75979 € | Parametric Equivalent |
| 0230.500DRT2SP | Littelfuse Inc. | 0 | 0230.500DRT2SP-ND | 0,86423 € | Parametric Equivalent |
| 0230.500DRT3P | Littelfuse Inc. | 0 | 0230.500DRT3P-ND | 0,75979 € | Parametric Equivalent |


