
0230.500DRT1P | |
|---|---|
DigiKey Part Number | 18-0230.500DRT1PTR-ND - Tape & Reel (TR) 18-0230.500DRT1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0230.500DRT1P |
Description | FUSE GLASS 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0230.500DRT1P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 1.16 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.571" L (4.50mm x 14.50mm) | |
DC Cold Resistance | 0.6935 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,20200 € | 6,01 € |
| 10 | 1,11000 € | 11,10 € |
| 50 | 0,92080 € | 46,04 € |
| 100 | 0,84940 € | 84,94 € |
| 250 | 0,76332 € | 190,83 € |
| 500 | 0,70382 € | 351,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55643 € | 834,64 € |
| 3.000 | 0,52750 € | 1.582,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

