
0229001.MXP | |
|---|---|
DigiKey Part Number | F1692-ND |
Manufacturer | |
Manufacturer Product Number | 0229001.MXP |
Description | FUSE GLASS 1A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 5.64 |
Mounting Type Requires Holder | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.212 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,77600 € | 3,88 € |
| 10 | 0,71700 € | 7,17 € |
| 50 | 0,59500 € | 29,75 € |
| 100 | 0,54900 € | 54,90 € |
| 250 | 0,49344 € | 123,36 € |
| 500 | 0,45504 € | 227,52 € |
| 1.000 | 0,41944 € | 419,44 € |
| 5.000 | 0,36716 € | 1.835,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |









