
0229002.MXP | |
|---|---|
DigiKey Part Number | F4672-ND |
Manufacturer | |
Manufacturer Product Number | 0229002.MXP |
Description | FUSE GLASS 2A 250VAC 125VDC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 30.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.177" Dia x 0.570" L (4.50mm x 14.48mm) | |
DC Cold Resistance | 0.0698 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 5 | 0,71800 € | 3,59 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,50730 € | 50,73 € |
| 250 | 0,45592 € | 113,98 € |
| 500 | 0,42044 € | 210,22 € |
| 1.000 | 0,38758 € | 387,58 € |
| 5.000 | 0,33631 € | 1.681,55 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |









