Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0229.350HXSP | |
|---|---|
DigiKey Part Number | 0229.350HXSP-ND |
Manufacturer | |
Manufacturer Product Number | 0229.350HXSP |
Description | FUSE GLASS 350MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Active | Melting I²t 0.49 |
Mounting Type Requires Holder | Approval Agency CE, CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 1.31 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0229.350HXP | Littelfuse Inc. | 0 | F7918-ND | 0,90000 € | Parametric Equivalent |
| 0229.350MXP | Littelfuse Inc. | 895 | 0229.350MXP-ND | 0,86000 € | Parametric Equivalent |
| 0229.350MXSP | Littelfuse Inc. | 1.580 | 0229.350MXSP-ND | 1,03000 € | Parametric Equivalent |
| 0229.350VXP | Littelfuse Inc. | 0 | 0229.350VXP-ND | 3,07800 € | Parametric Equivalent |
| 0229.350VXSP | Littelfuse Inc. | 0 | 0229.350VXSP-ND | 3,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,70180 € | 70,18 € |
| Unit Price without VAT: | 0,70180 € |
|---|---|
| Unit Price with VAT: | 0,83514 € |




