0229.350HXP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,41900 €
Datasheet
350 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0229.350HXP

DigiKey Part Number
F7918-ND
Manufacturer
Manufacturer Product Number
0229.350HXP
Description
FUSE GLASS 350MA 250VAC 125VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
350 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Part Status
Active
Melting I²t
0.49
Mounting Type
Requires Holder
Approval Agency
CE, CSA, UL
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.177" Dia x 0.570" L (4.50mm x 14.48mm)
Voltage Rating - AC
250 V
DC Cold Resistance
1.31 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/C519-350-REaton - Electronics Division0283-BK/C519-350-R-ND2,41900 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,90000 €0,90 €
50,74200 €3,71 €
100,68600 €6,86 €
500,56900 €28,45 €
1000,52500 €52,50 €
3000,46193 €138,58 €
5000,43514 €217,57 €
1.0000,40110 €401,10 €
5.0000,34952 €1.747,60 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €