Direct

0225.100MXP | |
|---|---|
DigiKey Part Number | 0225.100MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0225.100MXP |
Description | FUSE GLASS 100MA 250VAC 125VDC |
Customer Reference | |
Detailed Description | 100 mA 250 V 125 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A AC, 10kA DC |
Part Status Obsolete | Melting I²t 7.5E-4 |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.177" Dia x 0.570" L (4.50mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 6.15 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/C520-100-R | Eaton - Electronics Division | 442 | 283-3789-ND | 1,36000 € | Direct |


