


BK/C520-100-R | |
|---|---|
DigiKey Part Number | 283-3789-ND |
Manufacturer | |
Manufacturer Product Number | BK/C520-100-R |
Description | FUSE GLASS 100MA 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.001 |
Mounting Type Requires Holder | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.570" L (5.20mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 22.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 5 | 1,13600 € | 5,68 € |
| 10 | 1,04900 € | 10,49 € |
| 50 | 0,86980 € | 43,49 € |
| 100 | 0,80240 € | 80,24 € |
| 300 | 0,70593 € | 211,78 € |
| 500 | 0,66492 € | 332,46 € |
| 1.000 | 0,61284 € | 612,84 € |
| 5.000 | 0,50601 € | 2.530,05 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |





