Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

022403.5VXP | |
|---|---|
DigiKey Part Number | 022403.5VXP-ND |
Manufacturer | |
Manufacturer Product Number | 022403.5VXP |
Description | FUSE GLASS 3.5A 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 022403.5VXP Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A AC, 10kA DC |
Part Status Active | Melting I²t 6.7 |
Mounting Type Through Hole | Approval Agency CE, CSA, PSE, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0265 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022403.5DRT2P | Littelfuse Inc. | 0 | 022403.5DRT2P-ND | 0,67209 € | Parametric Equivalent |
| 022403.5DRT3P | Littelfuse Inc. | 0 | 022403.5DRT3P-ND | 0,67209 € | Parametric Equivalent |
| 022403.5HXP | Littelfuse Inc. | 7 | F2446-ND | 1,23000 € | Parametric Equivalent |
| 022403.5MXP | Littelfuse Inc. | 938 | 022403.5MXP-ND | 1,18000 € | Parametric Equivalent |
| BK/C518-3.5-R | Eaton - Electronics Division | 0 | 283-BK/C518-3.5-R-ND | 2,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4,11400 € | 20,57 € |
| Unit Price without VAT: | 4,11400 € |
|---|---|
| Unit Price with VAT: | 4,89566 € |










