Direct
Similar
Similar
Similar
Similar



BK/C518-3.5-R | |
|---|---|
DigiKey Part Number | 283-BK/C518-3.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/C518-3.5-R |
Description | FUSE GLASS 3.5A 250VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 9.7 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.217" Dia x 0.598" L (5.50mm x 15.20mm) |
Current Rating (Amps) | DC Cold Resistance 0.032 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 022403.5DRT3P | Littelfuse Inc. | 0 | 022403.5DRT3P-ND | 0,67747 € | Direct |
| 022403.5DRT2P | Littelfuse Inc. | 0 | 022403.5DRT2P-ND | 0,67747 € | Similar |
| 022403.5HXP | Littelfuse Inc. | 7 | F2446-ND | 1,24000 € | Similar |
| 022403.5MXP | Littelfuse Inc. | 933 | 022403.5MXP-ND | 1,19000 € | Similar |
| 022403.5VXP | Littelfuse Inc. | 0 | 022403.5VXP-ND | 4,14600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,68780 € | 268,78 € |
| Unit Price without VAT: | 2,68780 € |
|---|---|
| Unit Price with VAT: | 3,19848 € |






