Direct

0224007.HXW | |
|---|---|
DigiKey Part Number | F633-ND |
Manufacturer | |
Manufacturer Product Number | 0224007.HXW |
Description | FUSE GLASS 7A 125VAC 2AG |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224007.HXW Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 40.0 |
Part Status Obsolete | Approval Agency CSA, METI, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.185" Dia x 0.570" L (4.70mm x 14.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.0123 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0224007.HXUP | Littelfuse Inc. | 81 | F2441-ND | 1,33000 € | Direct |


