
0224007.HXUP | |
|---|---|
DigiKey Part Number | F2441-ND |
Manufacturer | |
Manufacturer Product Number | 0224007.HXUP |
Description | FUSE GLASS 7A 125VAC 2AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224007.HXUP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A | |
Melting I²t | 40.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.013 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,96200 € | 4,81 € |
| 10 | 0,88900 € | 8,89 € |
| 50 | 0,73700 € | 36,85 € |
| 100 | 0,68010 € | 68,01 € |
| 300 | 0,59830 € | 179,49 € |
| 500 | 0,56352 € | 281,76 € |
| 1.000 | 0,51939 € | 519,39 € |
| 5.000 | 0,46381 € | 2.319,05 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |







