0224.500VXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 240
Unit Price: 2,38000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.495
Unit Price: 2,26000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 2,65240 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,28530 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,71039 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,11526 €
Datasheet
224 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0224.500VXP

DigiKey Part Number
0224.500VXP-ND
Manufacturer
Manufacturer Product Number
0224.500VXP
Description
FUSE GLASS 500MA 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0224.500VXP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A AC, 10kA DC
Melting I²t
0.365
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.185" Dia x 0.570" L (4.70mm x 14.48mm)
DC Cold Resistance
0.265 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51,86400 €9,32 €
Manufacturers Standard Package
Unit Price without VAT:1,86400 €
Unit Price with VAT:2,21816 €