
0224.500HXP | |
|---|---|
DigiKey Part Number | F2434-ND |
Manufacturer | |
Manufacturer Product Number | 0224.500HXP |
Description | FUSE GLASS 500MA 250VAC 125VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 0224.500HXP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 10kA DC | |
Melting I²t | 0.365 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.185" Dia x 0.570" L (4.70mm x 14.48mm) | |
DC Cold Resistance | 0.265 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 $ | 2,95 $ |
| 5 | 2,44800 $ | 12,24 $ |
| 10 | 2,25800 $ | 22,58 $ |
| 50 | 1,87340 $ | 93,67 $ |
| 100 | 1,72810 $ | 172,81 $ |
| 300 | 1,51953 $ | 455,86 $ |
| 500 | 1,43086 $ | 715,43 $ |
| 1.000 | 1,31815 $ | 1.318,15 $ |
| 5.000 | 1,27462 $ | 6.373,10 $ |
| Unit Price without VAT: | 2,95000 $ |
|---|---|
| Unit Price with VAT: | 3,51050 $ |







