217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218015.TXP

DigiKey Part Number
0218015.TXP-ND
Manufacturer
Manufacturer Product Number
0218015.TXP
Description
FUSE GLASS 15A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
1405.0
Approval Agency
CE, CSA, PSE, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 822
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
51,32600 €6,63 €
101,22300 €12,23 €
501,01500 €50,75 €
1000,93640 €93,64 €
3000,82367 €247,10 €
5000,77574 €387,87 €
1.0000,71485 €714,85 €
5.0000,65933 €3.296,65 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €