0034.3123,0034.3127,0034.3130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3130

DigiKey Part Number
486-1229-ND
Manufacturer
Manufacturer Product Number
0034.3130
Description
FUSE GLASS 20A 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3130 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
3057.0
Approval Agency
cURus, PSE/JET
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60.158
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,87000 €0,87 €
50,72400 €3,62 €
100,66800 €6,68 €
500,55360 €27,68 €
1000,51090 €51,09 €
2500,45916 €114,79 €
5000,42340 €211,70 €
1.0000,39029 €390,29 €
5.0000,36059 €1.802,95 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €