
0218015.MXEP | |
|---|---|
DigiKey Part Number | F1839-ND |
Manufacturer | |
Manufacturer Product Number | 0218015.MXEP |
Description | FUSE GLASS 15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 1405.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0028 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,95000 € | 9,75 € |
| 10 | 1,79900 € | 17,99 € |
| 50 | 1,49280 € | 74,64 € |
| 100 | 1,37710 € | 137,71 € |
| 250 | 1,23716 € | 309,29 € |
| 500 | 1,14034 € | 570,17 € |
| 1.000 | 1,05057 € | 1.050,57 € |
| 5.000 | 1,00761 € | 5.038,05 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |









