P-Channel 500 V 20A (Tc) 460W (Tc) Through Hole TO-247 (IXTH)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTH20P50P

DigiKey Part Number
238-IXTH20P50P-ND
Manufacturer
Manufacturer Product Number
IXTH20P50P
Description
MOSFET P-CH 500V 20A TO247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
P-Channel 500 V 20A (Tc) 460W (Tc) Through Hole TO-247 (IXTH)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
103 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5120 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
460W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,29000 €11,29 €
306,84300 €205,29 €
1205,86733 €704,08 €
5105,65767 €2.885,41 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29000 €
Unit Price with VAT:13,43510 €