0218005.H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 10.446
Unit Price: 1,18000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.000
Unit Price: 1,22000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,06276 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,06276 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10.855
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 1,59000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 15
Unit Price: 5,50000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 273
Unit Price: 0,25000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 781
Unit Price: 1,48000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,77000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.601
Unit Price: 1,09000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 142
Unit Price: 1,09000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 75
Unit Price: 4,29800 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,01400 €
Datasheet
217, 218, 219 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0218005.H

DigiKey Part Number
F982-ND
Manufacturer
Manufacturer Product Number
0218005.H
Description
FUSE GLASS 5A 250VAC 5X20MM
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
114.0
Approval Agency
BSI, CSA, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes