



S506-5-R | |
|---|---|
DigiKey Part Number | 283-S506-5-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-5-R |
Description | FUSE GLASS 5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 142.5 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.00985 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,98800 € | 14,94 € |
| 10 | 2,75700 € | 27,57 € |
| 15 | 2,63000 € | 39,45 € |
| 25 | 2,47880 € | 61,97 € |
| 35 | 2,38371 € | 83,43 € |
| 50 | 2,28680 € | 114,34 € |
| Unit Price without VAT: | 2,98800 € |
|---|---|
| Unit Price with VAT: | 3,55572 € |

