Similar
Similar

021702.5MXE | |
|---|---|
DigiKey Part Number | 021702.5MXE-ND |
Manufacturer | |
Manufacturer Product Number | 021702.5MXE |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 9.46 |
Part Status Obsolete | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.033 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1520 | SCHURTER Inc. | 7.057 | 486-1237-ND | 0,51000 € | Similar |
| BK/GMA-V-2.5-R | Eaton - Electronics Division | 0 | 283-BK/GMA-V-2.5-R-ND | 2,58070 € | Similar |
| BK/S500-V-2.5-R | Eaton - Electronics Division | 0 | 283-BK/S500-V-2.5-R-ND | 3,11790 € | Similar |




