Similar
Similar

0217008.H | |
|---|---|
DigiKey Part Number | F954-ND |
Manufacturer | |
Manufacturer Product Number | 0217008.H |
Description | FUSE GLASS 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 80A |
Packaging Bulk | Melting I²t 198.158 |
Part Status Obsolete | Approval Agency BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.007 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDB-8A | Eaton - Electronics Division | 0 | 283-BK/GDB-8A-ND | 4,16640 € | Similar |
| BK/S500-8-R | Eaton - Electronics Division | 173 | 283-2690-ND | 1,27000 € | Similar |
| BK1/S500-8-R | Eaton - Electronics Division | 1.309 | 283-3286-ND | 1,14000 € | Similar |
| GDB-8A | Eaton - Electronics Division | 20 | 283-GDB-8A-ND | 3,71400 € | Similar |
| S500-8-R | Eaton - Electronics Division | 85 | 283-S500-8-R-ND | 2,63400 € | Similar |




