BK/GDB-8A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 73
Unit Price: 1,28000 €
Datasheet

Direct


SCHURTER Inc.
In Stock: 5.055
Unit Price: 0,51000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,53293 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 6.095
Unit Price: 0,46000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,27840 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 4,99000 €
Datasheet
8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/GDB-8A

DigiKey Part Number
283-BK/GDB-8A-ND
Manufacturer
Manufacturer Product Number
BK/GDB-8A
Description
FUSE GLASS 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Approval Agency
UL, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,21880 €421,88 €
Manufacturers Standard Package
Unit Price without VAT:4,21880 €
Unit Price with VAT:5,02037 €