
0217.800MXP | |
|---|---|
DigiKey Part Number | F1722-ND |
Manufacturer | |
Manufacturer Product Number | 0217.800MXP |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.85 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1203 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1515 | SCHURTER Inc. | 2.110 | 486-1794-ND | 0,51000 € | Direct |
| BK/S500-800-R | Eaton - Electronics Division | 101 | 283-2689-ND | 0,38000 € | Direct |
| S500-800-R | Eaton - Electronics Division | 90 | 283-S500-800-R-ND | 2,44600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 5 | 0,40200 € | 2,01 € |
| 10 | 0,37200 € | 3,72 € |
| 50 | 0,30860 € | 15,43 € |
| 100 | 0,28470 € | 28,47 € |
| 250 | 0,25596 € | 63,99 € |
| 500 | 0,23608 € | 118,04 € |
| 1.000 | 0,21768 € | 217,68 € |
| 5.000 | 0,18000 € | 900,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |















