Direct
Similar
Similar
Similar
Similar
Similar

0217.063MXP | |
|---|---|
DigiKey Part Number | F5949-ND |
Manufacturer | |
Manufacturer Product Number | 0217.063MXP |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 5.6E-4 | |
Approval Agency | CCC, CE, CSA, K-MARK, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 10.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 5 | 1,79600 € | 8,98 € |
| 10 | 1,65800 € | 16,58 € |
| 50 | 1,37480 € | 68,74 € |
| 100 | 1,26830 € | 126,83 € |
| 250 | 1,13948 € | 284,87 € |
| 500 | 1,05032 € | 525,16 € |
| 1.000 | 0,96769 € | 967,69 € |
| 5.000 | 0,92074 € | 4.603,70 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |



















