



GMA-63-R | |
|---|---|
DigiKey Part Number | 283-GMA-63-R-ND |
Manufacturer | |
Manufacturer Product Number | GMA-63-R |
Description | FUSE GLASS 63MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 63 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 2.4E-4 |
Mounting Type Requires Holder | Approval Agency CSA, PSE, UL |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 15.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 2,77200 € | 13,86 € |
| 10 | 2,55800 € | 25,58 € |
| 15 | 2,44067 € | 36,61 € |
| 25 | 2,29960 € | 57,49 € |
| 35 | 2,21171 € | 77,41 € |
| 50 | 2,12180 € | 106,09 € |
| Unit Price without VAT: | 2,77200 € |
|---|---|
| Unit Price with VAT: | 3,29868 € |



