
0216008.VXP | |
|---|---|
DigiKey Part Number | 0216008.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0216008.VXP |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 64.315 |
Part Status Active | Approval Agency CE, CSA, KC, PSE, SEMKO, TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0123 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1013 | SCHURTER Inc. | 1.920 | 486-1784-ND | 0,96000 € | Direct |
| BK1/S501-8-R | Eaton - Electronics Division | 668 | 283-BK1/S501-8-R-ND | 1,96000 € | Similar |
| S501-8-R | Eaton - Electronics Division | 15 | 283-S501-8-R-ND | 3,77200 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 7,01600 € | 35,08 € |
| Unit Price without VAT: | 7,01600 € |
|---|---|
| Unit Price with VAT: | 8,34904 € |
















