
0216004.VXP | |
|---|---|
DigiKey Part Number | 0216004.VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0216004.VXP |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 14.995 |
Part Status Active | Approval Agency CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0247 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.1010 | SCHURTER Inc. | 1.767 | 486-1779-ND | 0,96000 € | Direct |
| BK/S501-4-R | Eaton - Electronics Division | 194 | 283-2666-ND | 1,67000 € | Similar |
| S501-4-R | Eaton - Electronics Division | 25 | 283-S501-4-R-ND | 3,48400 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| 5 | 5,91600 € | 29,58 € |
| 10 | 5,45800 € | 54,58 € |
| 50 | 4,52560 € | 226,28 € |
| 100 | 4,17290 € | 417,29 € |
| 250 | 3,74616 € | 936,54 € |
| 500 | 3,45048 € | 1.725,24 € |
| 1.000 | 3,41712 € | 3.417,12 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,48470 € |















