0216001.MXESPP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216002.MRET1SPP

DigiKey Part Number
18-0216002.MRET1SPPTR-ND - Tape & Reel (TR)
18-0216002.MRET1SPPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0216002.MRET1SPP
Description
FUSE CERAMIC 2A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.87
Approval Agency
CE, CQC, CSA, KC, PSE, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0764 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,39000 €0,39 €
50,32000 €1,60 €
100,29600 €2,96 €
500,24560 €12,28 €
1000,22660 €22,66 €
2500,20376 €50,94 €
5000,18798 €93,99 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15602 €156,02 €
2.0000,14383 €287,66 €
3.0000,13711 €411,33 €
5.0000,12907 €645,35 €
7.0000,12401 €868,07 €
10.0000,12352 €1.235,20 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €