Similar
Similar

0216001.H | |
|---|---|
DigiKey Part Number | F913-ND |
Manufacturer | |
Manufacturer Product Number | 0216001.H |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.18 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, K-MARK, PSE, SEMKO, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.237 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDA-1A | Eaton - Electronics Division | 4 | 283-2392-ND | 3,03000 € | Direct |
| 0001.1004 | SCHURTER Inc. | 1.518 | 486-1783-ND | 0,96000 € | Similar |
| BK/S501-1-R | Eaton - Electronics Division | 468 | 283-2661-ND | 2,06000 € | Similar |
| BK1/S501-1-R | Eaton - Electronics Division | 376 | 283-BK1/S501-1-R-ND | 1,64000 € | Similar |
| GDA-1A | Eaton - Electronics Division | 5 | 283-GDA-1A-ND | 4,83000 € | Similar |






