


BK/S501-1-R | |
|---|---|
DigiKey Part Number | 283-2661-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-1-R |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bag | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.146 |
Mounting Type Requires Holder | Approval Agency CCC, cULus, MITI/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.231 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,70400 € | 8,52 € |
| 10 | 1,57200 € | 15,72 € |
| 50 | 1,30440 € | 65,22 € |
| 100 | 1,20330 € | 120,33 € |
| 300 | 1,05837 € | 317,51 € |
| 500 | 0,99672 € | 498,36 € |
| 1.000 | 0,91843 € | 918,43 € |
| 5.000 | 0,75775 € | 3.788,75 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |









