


BK/S501-500-R | |
|---|---|
DigiKey Part Number | 283-2667-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-500-R |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 1.5kA |
Part Status Active | Melting I²t 0.038 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.46 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,31000 € | 6,55 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 1,00280 € | 50,14 € |
| 100 | 0,92520 € | 92,52 € |
| 300 | 0,81390 € | 244,17 € |
| 500 | 0,76658 € | 383,29 € |
| 1.000 | 0,70646 € | 706,46 € |
| 5.000 | 0,58316 € | 2.915,80 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |













