0216.630H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 60
Unit Price: 3,03000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,78730 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 597
Unit Price: 1,50000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 40
Unit Price: 4,83000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,67600 €
Datasheet
Image for 0216.630H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.630H

DigiKey Part Number
F911-ND
Manufacturer
Manufacturer Product Number
0216.630H
Description
FUSE CERAMIC 630MA 250VAC 5X20MM
Customer Reference
Detailed Description
630 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.179
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.466 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK/GDA-630MAEaton - Electronics Division60283-BK/GDA-630MA-ND3,03000 €Direct
BK/S501-630-REaton - Electronics Division0283-BK/S501-630-R-ND3,78730 €Similar
BK1/S501-630-REaton - Electronics Division597283-BK1/S501-630-R-ND1,50000 €Similar
GDA-630MAEaton - Electronics Division40283-GDA-630MA-ND4,83000 €Similar
S501-630-REaton - Electronics Division0283-S501-630-R-ND3,67600 €Similar
Obsolete
This product is no longer manufactured. View Substitutes