Similar
Similar
Similar
Similar

0216.250H | |
|---|---|
DigiKey Part Number | F907-ND |
Manufacturer | |
Manufacturer Product Number | 0216.250H |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.00891 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.35 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GDA-250MA | Eaton - Electronics Division | 269 | 283-BK/GDA-250MA-ND | 3,60000 € | Similar |
| BK/S501-250-R | Eaton - Electronics Division | 10 | 283-3400-ND | 6,69000 € | Similar |
| BK1/S501-250-R | Eaton - Electronics Division | 2 | 283-BK1/S501-250-R-ND | 1,93000 € | Similar |
| GDA-250MA | Eaton - Electronics Division | 25 | 283-GDA-250MA-ND | 8,62400 € | Similar |
| S501-250-R | Eaton - Electronics Division | 0 | 283-S501-250-R-ND | 3,80000 € | Similar |




