


GDA-250MA | |
|---|---|
DigiKey Part Number | 283-GDA-250MA-ND |
Manufacturer | |
Manufacturer Product Number | GDA-250MA |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.027 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 4.4 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,73400 € | 43,67 € |
| 10 | 8,05800 € | 80,58 € |
| 15 | 7,68733 € | 115,31 € |
| 25 | 7,24360 € | 181,09 € |
| 35 | 6,96486 € | 243,77 € |
| 50 | 6,68080 € | 334,04 € |
| Unit Price without VAT: | 8,73400 € |
|---|---|
| Unit Price with VAT: | 10,39346 € |

