
0216.100HXP | |
|---|---|
DigiKey Part Number | F2356-ND |
Manufacturer | |
Manufacturer Product Number | 0216.100HXP |
Description | FUSE CERAMIC 100MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.0045 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 5.7925 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 5 | 1,56400 € | 7,82 € |
| 10 | 1,44400 € | 14,44 € |
| 50 | 1,19780 € | 59,89 € |
| 100 | 1,10500 € | 110,50 € |
| 300 | 0,97180 € | 291,54 € |
| 500 | 0,91520 € | 457,60 € |
| 1.000 | 0,84327 € | 843,27 € |
| 5.000 | 0,79221 € | 3.961,05 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |














