0216.100H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,61040 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 1,97000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 709
Unit Price: 1,85000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5
Unit Price: 4,69400 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 40
Unit Price: 3,58800 €
Datasheet
Image for 0216.100H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.100H

DigiKey Part Number
F903-ND
Manufacturer
Manufacturer Product Number
0216.100H
Description
FUSE CERAMIC 100MA 250VAC 5X20MM
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.0045
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
5.793 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes